- Home ›
- All Products›
- 1546311-9
1546311-9
TE Connectivity / AMP Brand
9P .563" DR BARRIER,W/WASHER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
9P .563" DR BARRIER,W/WASHER
Search Keywords: 15463119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546311-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Material:Thermoplastic
-
Connector Mounting Type:Panel Mount
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Contact Current Rating (Max):30 A
-
Number of Levels:1
-
Top Termination Type:Wire Clamp Combo Head
-
Barrier Strip Style:Dual Barrier
-
Connector System:Wire-to-Wire
-
Mounting Options:End Mounting Ears
-
Screw Material:Steel
-
Screw Plating Material:Nickel
-
Packaging Quantity:50
-
Circuit Application:Power
-
Number of Positions:9
-
Screw Head Type:Combo Phil-Slot
-
Wire Size:22 – 10 AWG, .326 – 5.26 mm²
-
Centerline (Pitch):.563 in, 14.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Product Length:6.08 in, 154.1 mm
-
Thread Size:8-32
-
Block Style:Non-Feed Through
-
Operating Voltage:300 V
-
Product Orientation:Vertical
-
Contact Base Material:Brass
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$15.82
500
$8.38
750
$5.89
1,000 +
$5.78
Click for Quote
Log in
to unlock special pricing