- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546310-9
TE Connectivity / AMP Brand
1546310-9
9P .563" DR BARRIER STRIP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
9P .563" DR BARRIER STRIP
Search Keywords: 15463109
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546310-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 14.27 mm |
| Number of Circuits: | 9 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 30/Contact A |
| Wire Size: | 10-22 AWG |
| Operating Temperature: | -40 to 120 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546310-9 RoHS compliant?
Yes, 1546310-9 is RoHS compliant.
What is the lead time for 1546310-9?
The standard lead time for 1546310-9 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1238
27 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
1,238
$25.13
2,475
$12.84
3,713
$8.74
4,950 +
$8.56
Click for Quote
Log in
to unlock special pricing