Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546310-8

Barrier Strip - Wire-to-Wire - 8 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to 22 AWG - Screws Top Terminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Barrier Strip - Wire-to-Wire - 8 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to 22 AWG - Screws Top Termination - Panel Mount.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 14.27 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15463108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546310-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.3 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546310-8 RoHS compliant?
Yes, 1546310-8 is RoHS compliant.
What is the lead time for 1546310-8?
The standard lead time for 1546310-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1238
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.97
250
$15.94
500
$15.90
1,238
$15.86
2,475
$8.10
3,713
$5.51
4,950 +
$5.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!