- Home ›
- All Products›
- 1546310-7
1546310-7
TE Connectivity / AMP Brand
7P .563" DR BARRIER STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
7P .563" DR BARRIER STRIP
Search Keywords: 15463107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546310-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Screw Head Type:Combo Phil-Slot
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Top Termination Type:Binding Combo Head
-
Number of Levels:1
-
Number of Positions:7
-
Screw Plating Material:Nickel
-
Barrier Strip Style:Dual Barrier
-
Circuit Application:Power
-
Screw Material:Steel
-
Mounting Options:End Mounting Ears
-
Housing Material:PBT
-
Contact Current Rating (Max):30 A
-
Packaging Quantity:60
-
Number of Rows:2
-
Wire Size:22 – 10 AWG, .3 – 6 mm²
-
Centerline (Pitch):.563 in, 14.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:8-32
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Block Style:Non-Feed Through
-
Product Length:4.94 in, 125.48 mm
-
Contact Base Material:Brass
-
Operating Voltage:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1215
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,215
$13.97
2,430
$7.14
3,645
$4.86
4,860 +
$4.76
Click for Quote
Log in
to unlock special pricing