Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546310-6

Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chassis, Pan ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chassis, Panel Mount - Black.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 14.27 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15463106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546310-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.27 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546310-6 RoHS compliant?
Yes, 1546310-6 is RoHS compliant.
What is the lead time for 1546310-6?
The standard lead time for 1546310-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,445
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
28 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$3.84
120
$3.73
300
$3.62
540
$3.61
1,020
$3.60
2,520 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!