Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546310-4

Barrier Block - 4 Circuits - 8 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chass ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Barrier Block - 4 Circuits - 8 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chassis, Panel Mount - Black.
Search Keywords: 15463104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546310-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.3 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546310-4 RoHS compliant?
Yes, 1546310-4 is RoHS compliant.
What is the lead time for 1546310-4?
The standard lead time for 1546310-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,329
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1200
Order Increment:
100
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.95
300
$2.83
500
$2.76
1,200
$2.60
2,400
$2.59
3,600
$2.58
4,800 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!