- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546310-2
1546310-2
TE Connectivity / AMP Brand
Barrier Block - 2 Circuits - 4 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chass ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 2 Circuits - 4 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chassis, Panel Mount - Black.
Search Keywords: 15463102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546310-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.27 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
4,515
can ship 8/17/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1238
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$2.16
250
$1.77
500
$1.58
1,238
$1.57
2,475
$1.56
3,713
$1.55
4,950 +
$1.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT