- Home ›
- All Products›
- 1546307-9
1546307-9
TE Connectivity / AMP Brand
9P .374" DR BARRIER,W/WASHER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
9P .374" DR BARRIER,W/WASHER
Product Highlights:
- Barrier Strip
- Barrier Style = Double Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 15463079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546307-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:9
-
Packaging Quantity:100
-
Screw Material:Steel
-
Barrier Strip Style:Dual Barrier
-
Number of Levels:1
-
Mounting Options:End Mounting Ears
-
Packaging Method:Carton
-
Connector Mounting Type:Panel Mount
-
Screw Plating Material:Nickel
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PBT
-
Screw Head Type:Combo Phil-Slot
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):20 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Base Material:Brass
-
Product Orientation:Vertical
-
Block Style:Non-Feed Through
-
Primary Product Color:Black
-
Thread Size:6-32
-
Product Length:4.05 in, 103 mm
-
Operating Voltage:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$6.15
500
$3.78
750
$2.99
1,000 +
$2.93
Click for Quote
Log in
to unlock special pricing