Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546306-2

2P .374" DR BARRIER STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P .374" DR BARRIER STRIP
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15463062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546306-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 1
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546306-2 RoHS compliant?
Yes, 1546306-2 is RoHS compliant.
What is the lead time for 1546306-2?
The standard lead time for 1546306-2 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13,200   can ship 5/3/27
Minimum Order Quantity:
200
Order Increment:
200
44 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.7238
400
$0.7012
1,000
$0.6698
2,600
$0.6148
5,000
$0.5066
7,600
$0.4931
10,000
$0.4543
15,000 +
$0.4483
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!