- Home ›
- All Products›
- 1546301-9
1546301-9
TE Connectivity / AMP Brand
TSB1000 09MDS=12MM W/WIRE STOP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB1000 09MDS=12MM W/WIRE STOP
Search Keywords: 15463019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546301-9
-
Alias/AKA:TSB100009MDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Screw Material:Steel
-
Packaging Method:Package
-
Housing Material:Polyamide 6
-
Packaging Quantity:100
-
Contact Current Rating (Max):40 A
-
Screw Plating Material:Zinc Chromate
-
Connector System:Wire-to-Wire
-
Number of Positions:9
-
Circuit Application:Power
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Wire Size:22 – 10 AWG, .3 – 6 mm²
-
Mounting Options:3.6mm Diameter Mounting Holes
-
Contact Base Material:Brass
-
Operating Voltage:250 V
-
Primary Product Color:Natural
-
Thread Size:M3.5
-
Product Orientation:Right Angle
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:None
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$7.59
1,000
$4.02
1,500
$2.83
2,000 +
$2.77
Click for Quote
Log in
to unlock special pricing