- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546301-3
1546301-3
TE Connectivity / AMP Brand
TSB1000 03MDS=12MM W/WIRE STOP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TSB1000 03MDS=12MM W/WIRE STOP
Product Highlights:
- Terminal Block
- 12.00 mm Centerline
- Number of Circuits = 6
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
Search Keywords: 15463013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546301-3
-
Alias/AKA:TSB100003MDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,228
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$2.81
300
$2.79
600
$1.72
900
$1.37
1,200 +
$1.34
Click for Quote
Log in
to unlock special pricing