Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546227-6

Conn Eurostyle Block RCP 6 POS 3.5mm Solder ST Thru-Hole 12A Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block RCP 6 POS 3.5mm Solder ST Thru-Hole 12A Box
Search Keywords: 15462276
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546227-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 12 A
Wire Size: 14-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546227-6 discontinued?
Yes, 1546227-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1546227-6 RoHS compliant?
Yes, 1546227-6 is RoHS compliant.
What is the lead time for 1546227-6?
The standard lead time for 1546227-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$2.07
200
$2.02
350
$1.98
700
$1.95
800
$1.92
1,000
$1.46
5,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!