- Home ›
- All Products›
- 1546218-3
1546218-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 3P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 3P.
Product Highlights:
- Connector
- Housing Color = Gray
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 15462183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546218-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Housing Material:PA 66
-
Screw Plating Material:Nickel
-
Packaging Quantity:200
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Connector Mounting Type:Board Mount
-
Wire Protection:With
-
Number of Positions:3
-
Number of Rows:1
-
Packaging Method:Box
-
Stacked Levels:Without
-
Contact Current Rating (Max):17.5 A
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Brass
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
-
Thread Size:M3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Gray
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
400
$1.107
800
$0.830
1,200
$0.775
1,600 +
$0.760
Click for Quote
Log in
to unlock special pricing