Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546215-4

Conn Eurostyle Block HDR 4 POS 2.54mm Solder ST Thru-Hole 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block HDR 4 POS 2.54mm Solder ST Thru-Hole 10A
Product Highlights:
  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Gray
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 15462154
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546215-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block3837
Mounting: Through Hole3828
Gender: HDR3821
Termination Method: Solder3836
Pitch: 2.54 mm
Number of Circuits: 43829
Maximum Voltage Rating: 1503826VAC
Maximum Current Rating: 10 A
Wire Size: 16-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546215-4 RoHS compliant?
Yes, 1546215-4 is RoHS compliant.
What is the lead time for 1546215-4?
The standard lead time for 1546215-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,745
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.55
50
$2.43
150
$2.36
300
$2.31
600
$2.26
1,050
$1.70
2,550 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!