- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1546213-6
1546213-6
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 6P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK HEADER,ASSY90 6P.5
Search Keywords: 15462136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546213-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,483
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.9400
300
$1.8200
500
$1.3400
1,000
$0.9955
2,500
$0.9384
5,000
$0.7711
7,500
$0.7334
10,000 +
$0.6599
Click for Quote
Log in
to unlock special pricing