- Home ›
- All Products›
- 1546213-5
1546213-5
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 5P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 5P.5
Search Keywords: 15462135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546213-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Terminal Block Connector Type:Header
-
Housing Material:PA 66
-
Packaging Quantity:150
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Stacking Configuration:Side Stackable
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Contact Current Rating (Max):15 A
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Packaging Method:Box
-
Contact Base Material:Copper Magnesium
-
Header Type:Partially Shrouded
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Orientation:Vertical
-
Primary Product Color:Gray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
150
$1.175
300
$1.172
600
$1.122
1,050
$0.817
2,550
$0.783
5,100
$0.667
7,500
$0.646
10,050 +
$0.579
Click for Quote
Log in
to unlock special pricing