- Home ›
- All Products›
- 1546211-5
TE Connectivity / AMP Brand
1546211-5
TERMI-BLOK HEADER,ASSY1805P. 5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546211-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Contact Mating Area Plating Material: | Tin |
| Packaging Quantity: | 150 |
| Terminal Block Connector Type: | Header |
| Connector Mounting Type: | Board Mount |
| Packaging Method: | Box |
| Number of Positions: | 5 |
| Housing Material: | PA 66 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector System: | Wire-to-Board |
| Contact Current Rating (Max): | 15 A |
| Number of Rows: | 1 |
| Contact Base Material: | Copper Magnesium |
| Header Type: | Fully Shrouded |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .197 in, 5 mm |
| Circuit Application: | Power & Signal |
| Product Orientation: | Vertical |
| Operating Voltage: | 300 VAC |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Primary Product Color: | Gray |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Stacking Configuration: | Side Stackable |