- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546173-8
1546173-8
TE Connectivity / AMP Brand
5MM PLUG,90/180,8 POS,GREEN,SN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5MM PLUG,90/180,8 POS,GREEN,SN
Product Highlights:
- Connector
- Connector Type = Plug with Latch
- Housing Color = Green
- Side Stackable
- Without Screw Flange
Search Keywords: 15461738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546173-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$9.74
200
$5.99
300
$4.74
400 +
$4.65
Click for Quote
Log in
to unlock special pricing
Accessories