- Home ›
- All Products›
- 1546173-6
TE Connectivity / AMP Brand
1546173-6
5MM PLUG,90/180,6 POS,GREEN,SN
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5MM PLUG,90/180,6 POS,GREEN,SN
Search Keywords: 15461736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546173-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Connector System:Wire-to-Board
-
Number of Positions:6
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):12 A
-
Terminal Block Connector Type:Plug
-
Wire Protection:With
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Box
-
Screw Plating Material:Nickel
-
Packaging Quantity:100
-
Connector Mounting Type:Board Mount
-
Screw Material:Brass
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Thread Size:M3
Tools/3D Models
+
Frequently Asked Questions
Is 1546173-6 RoHS compliant?
Yes, 1546173-6 is RoHS compliant.
What is the lead time for 1546173-6?
The standard lead time for 1546173-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
100
$9.15
200
$5.63
300
$4.46
400 +
$4.37
Click for Quote
Log in
to unlock special pricing