- Home ›
- All Products›
- 1546173-4
1546173-4
TE Connectivity / AMP Brand
5MM PLUG,90/180,4 POS,GREEN,SN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5MM PLUG,90/180,4 POS,GREEN,SN
Search Keywords: 15461734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546173-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):12 A
-
Packaging Method:Carton
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Number of Positions:4
-
Screw Material:Brass
-
Packaging Quantity:150
-
Wire Protection:With
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Screw Plating Material:Nickel
-
Number of Rows:1
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Circuit Application:Power & Signal
-
Thread Size:M3
-
Wire Entry Angle:90°
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$2.95
600
$1.82
900
$1.44
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing