Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546173-3

Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact Box
Search Keywords: 15461733
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546173-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 5 mm
Number of Circuits: 33829
Maximum Voltage Rating: 3003826VAC
Maximum Current Rating: 12/Contact A
Wire Size: 14-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546173-3 RoHS compliant?
Yes, 1546173-3 is RoHS compliant.
What is the lead time for 1546173-3?
The standard lead time for 1546173-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 479
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.77
100
$2.76
250
$2.75
400
$2.74
800
$1.69
1,200
$1.35
1,600 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!