Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546173-2

5MM PLUG,90/180,2 POS,GREEN,SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5MM PLUG,90/180,2 POS,GREEN,SN
Search Keywords: 15461732
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546173-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Wire Size: 14-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546173-2 RoHS compliant?
Yes, 1546173-2 is RoHS compliant.
What is the lead time for 1546173-2?
The standard lead time for 1546173-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,868
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$1.737
600
$1.733
1,200
$1.066
1,800
$0.844
2,400 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!