- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546163-1
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
1546163-1
TERMINAL BLOCK, END SECTION MEDIUM DUTY, FLAT BASE
View Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
TERMINAL BLOCK, END SECTION MEDIUM DUTY, FLAT BASE
Product Highlights:
- 900 Series Block Series
- Terminal Block
- Block Type = Flat Base
- Medium Duty Application
- Contact Type = End Section
Search Keywords: 15461631
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546163-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | NEMA |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 VAC |
Product Guides
+
Frequently Asked Questions
Is 1546163-1 discontinued?
Yes, 1546163-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1546163-1?
The recommended replacement for 1546163-1 is P730 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1546163-1 RoHS compliant?
Yes, 1546163-1 is RoHS compliant.
What is the lead time for 1546163-1?
The standard lead time for 1546163-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.