Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546147-2

TUBULAR SCREW,EXTRUDED,MD,FLAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
TUBULAR SCREW,EXTRUDED,MD,FLAT
Search Keywords: 15461472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546147-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 55/Contact A
Wire Size: 8-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546147-2 discontinued?
Yes, 1546147-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1546147-2 RoHS compliant?
Yes, 1546147-2 is RoHS compliant.
What is the lead time for 1546147-2?
The standard lead time for 1546147-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.538
10
$9.580
40
$9.400
75
$9.210
150
$9.040
500
$8.860
1,000
$6.450
5,000 +
$4.040
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!