- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546144-2
1546144-2
TE Connectivity / AMP Brand
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 35A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 35A/Contact
Product Highlights:
- 900 Series Block Series
- Terminal Block
- Block Type = Dovetail Base
- Medium Duty Application
- Contact Type = Strap Screw
Search Keywords: 15461442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546144-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:35/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.26
80
$4.18
200
$4.11
350
$4.03
800
$3.95
1,000
$2.87
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing