- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546144-1
TE Connectivity / AMP Brand
1546144-1
ASSEMBLY, TERMINAL BLOCK, NEMA, DOVETAIL BASE, MEDIUM DUTY, STRAP SCREW
View Datasheet Ask the Datasheet Accessories
- 900 Series Block Series
- Terminal Block
- Block Type = Dovetail Base
- Medium Duty Application
- Contact Type = Strap Screw
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546144-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | NEMA |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 9.53 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 35/Contact A |
| Wire Size: | 8-18 AWG |
| Operating Temperature: | 150(Max) °C |
-
- Item discontinued