Available Replacements
가능한 대체품
이전 동등품
0621 0621 TE Connectivity / Buchanan Brand NEMA Terminal Blocks
0621

TE Connectivity / Buchanan Brand

In Stock: 205

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546143-1

STRAP SCREW,MD,FLATBASE,NEMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
STRAP SCREW,MD,FLATBASE,NEMA
Product Highlights:
  • 900 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Medium Duty Application
  • Contact Type = Strap Screw
Search Keywords: 15461431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546143-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 35/Contact A
Wire Size: 8-18 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546143-1 discontinued?
Yes, 1546143-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1546143-1?
The recommended replacement for 1546143-1 is 0621 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1546143-1 RoHS compliant?
No, 1546143-1 is not RoHS compliant.
What is the lead time for 1546143-1?
The standard lead time for 1546143-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$4.67
75
$4.57
150
$4.47
300
$4.40
1,000
$4.31
5,000 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!