- Home ›
- All Products›
- 1546122-9
1546122-9
TE Connectivity / AMP Brand
EUROSTYLE 9 POS VERT PLUG STCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EUROSTYLE 9 POS VERT PLUG STCK
Search Keywords: 15461229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546122-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Phosphor Bronze
-
Connector System:Wire-to-Board
-
Wire Protection:With
-
Contact Current Rating (Max):15 A
-
Packaging Quantity:100
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:9
-
Stacking Configuration:Side Stackable
-
Screw Plating Material:Nickel
-
Number of Rows:1
-
Marking Color:White
-
Packaging Method:Box
-
Housing Material:PA 66
-
Screw Material:Brass
-
Terminal Block Connector Type:Plug
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M3
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
-
Primary Product Color:Gray
-
Wire Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$14.37
200
$8.84
300
$7.00
400 +
$6.86
Click for Quote
Log in
to unlock special pricing