- Home ›
- All Products›
- 1546119-3
1546119-3
TE Connectivity / AMP Brand
8PCV-04-W/ BRASS COMBO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCV-04-W/ BRASS COMBO
Search Keywords: 15461193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546119-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting Options:None
-
Block Style:Open Bottom with Standoffs
-
Packaging Quantity:10
-
Number of Levels:1
-
Comment:Do not order screw and captive clamp in combination with other top hardware. , Other options available upon request, consult our Product Information Center.
-
Voltage Rating:600 V
-
Screw Plating Material:Zinc
-
Length:1.385 in, 35.18 mm
-
Terminal Plating Material:Tin
-
Contact Current Rating (Max):30 A
-
Housing Material:Thermoplastic
-
Terminal Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Product Type:Barrier Strip
-
Mounting Insert:Without
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Circuit Application:Power
-
Mounting Angle:Vertical
-
Screw Plating Finish:Bright
-
Packaging Method:Package
-
Screw Head Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Bottom Termination Type:Printed Circuit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Plating Finish:Bright
-
UL Flammability Rating:UL 94V-0
-
Barrier Strip Style:Tri-Barrier
-
Centerline (Pitch):.438 in, 11.1 mm
-
Color:Black
-
Number of Positions:4
-
Mounting Ears:Without
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Top Termination Type:Binding Combo Head
-
Number of Rows:1
-
Current Rating (Max):30 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
80
$10.41
160
$6.41
240
$5.07
320 +
$4.97
Click for Quote
Log in
to unlock special pricing