- Home ›
- All Products›
- 1546119-2
1546119-2
TE Connectivity / AMP Brand
6PCV-03-003, BRASS COMBO,BH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-03-003, BRASS COMBO,BH
Search Keywords: 15461192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Packaging Quantity:25
-
Barrier Strip Style:Tri-Barrier
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Plating Material:Zinc
-
Mounting Options:None
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Packaging Method:Package
-
Top Termination Type:Binding Combo Head
-
Number of Positions:3
-
Housing Material:Thermoplastic
-
Circuit Application:Power
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):20 A, 5 A
-
Primary Product Color:Black
-
Block Style:Flat Bottom with standoffs
-
Product Length:1.186 in, 30.12 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Bottom Termination Type:Printed Circuit Pin
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$1.74
500
$1.32
750
$1.23
1,000 +
$1.21
Click for Quote
Log in
to unlock special pricing