- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546118-6
1546118-6
TE Connectivity / AMP Brand
6POS.5MM VERT.PLUG LH BLCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6POS.5MM VERT.PLUG LH BLCK
Search Keywords: 15461186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546118-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15
$5.12
25
$4.66
100
$4.48
300
$4.29
500
$3.21
1,000
$2.44
2,500
$2.38
5,000 +
$2.03
Click for Quote
Log in
to unlock special pricing
Accessories