Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546118-5

5POS.5MM VERT.PLUG LH BLCK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5POS.5MM VERT.PLUG LH BLCK
Search Keywords: 15461185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546118-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Wire Protection: With
Screw Plating Material: Nickel
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Material: Tin
Screw Material: Brass
Packaging Method: Box
Packaging Quantity: 150
Terminal Block Connector Type: Plug
Number of Rows: 1
Number of Positions: 5
Stacked Levels: Level 1
Housing Material: PA 66
Stacking Configuration: Side Stackable
Connector System: Wire-to-Board
Contact Current Rating (Max): 15 A
Centerline (Pitch): .197 in, 5 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Wire Entry Angle: 90°
Primary Product Color: Black
Thread Size: M3
Wire Entry Location: Side
Operating Voltage: 300 VAC
Product Orientation: Vertical
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546118-5 RoHS compliant?
Yes, 1546118-5 is RoHS compliant.
What is the lead time for 1546118-5?
The standard lead time for 1546118-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$7.51
300
$4.62
450
$3.66
600 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!