- Home ›
- All Products›
- 1546118-3
TE Connectivity / AMP Brand
1546118-3
3POS.5MM VERT.PLUG LH BLCK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3POS.5MM VERT.PLUG LH BLCK
Search Keywords: 15461183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546118-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Contact Base Material:Phosphor Bronze
-
Housing Material:PA 66
-
Contact Current Rating (Max):15 A
-
Contact Mating Area Plating Material:Tin
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Number of Positions:3
-
Stacked Levels:Level 1
-
Screw Plating Material:Nickel
-
Connector System:Wire-to-Board
-
Wire Protection:With
-
Packaging Quantity:200
-
Terminal Block Connector Type:Plug
-
Packaging Method:Box
-
Screw Material:Brass
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
-
Thread Size:M3
-
Wire Entry Angle:90°
Frequently Asked Questions
Is 1546118-3 RoHS compliant?
Yes, 1546118-3 is RoHS compliant.
What is the lead time for 1546118-3?
The standard lead time for 1546118-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
400
$3.42
800
$2.11
1,200
$1.67
1,600 +
$1.64
Click for Quote
Log in
to unlock special pricing