Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546118-2

2POS.5MM VERT.PLUG LH BLCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2POS.5MM VERT.PLUG LH BLCK
Product Highlights:
  • Connector
  • Connector Type = Plug (left-hand)
  • Housing Color = Black
  • Side Stackable
  • Without Screw Flange
Search Keywords: 15461182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546118-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546118-2 RoHS compliant?
Yes, 1546118-2 is RoHS compliant.
What is the lead time for 1546118-2?
The standard lead time for 1546118-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 671
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
600
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.13
100
$2.12
250
$2.11
600
$2.10
1,200
$1.30
1,800
$1.03
2,400 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!