Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546105-2

2 POS 5.08MM LH PLUG BLCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2 POS 5.08MM LH PLUG BLCK
Product Highlights:
  • Connector
  • Connector Type = Plug (left-hand)
  • Housing Color = Black
  • Side Stackable
  • Without Screw Flange
Search Keywords: 15461052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546105-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546105-2 RoHS compliant?
Yes, 1546105-2 is RoHS compliant.
What is the lead time for 1546105-2?
The standard lead time for 1546105-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.30
50
$2.08
100
$2.01
300
$1.76
600
$1.54
900
$1.53
1,200 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!