- Home ›
- All Products›
- 1546073-9
1546073-9
TE Connectivity / AMP Brand
9 POS 5.08MM TERMI-BLOK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9 POS 5.08MM TERMI-BLOK
Product Highlights:
- Connector
- Housing Color = Black
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 15460739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546073-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Stacked Levels:Without
-
Screw Plating Material:Nickel
-
Number of Positions:9
-
Packaging Quantity:100
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Wire Protection:With
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):17.5 A
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
Contact Mating Area Length:3.8 mm
-
Wire Entry Location:Top
-
Product Orientation:Right Angle
-
Thread Size:M3
-
Primary Product Color:Black
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
2,400
can ship
MOQ for out of Stock Qty:
200
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$5.99
400
$3.69
600
$2.92
800 +
$2.86
Click for Quote
Log in
to unlock special pricing