Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546073-5

5 POS 5.08MM TERMI-BLOK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
5 POS 5.08MM TERMI-BLOK
Search Keywords: 15460735
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546073-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 5
Maximum Voltage Rating: 250 VAC
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546073-5 RoHS compliant?
No, 1546073-5 is not RoHS compliant.
What is the lead time for 1546073-5?
The standard lead time for 1546073-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
300
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$3.47
300
$3.46
600
$2.13
900
$1.68
1,200 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!