- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546062-3
1546062-3
TE Connectivity / AMP Brand
Conn Eurostyle Block RCP 3 POS 7.5mm Solder ST Thru-Hole 24A/Contact Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn Eurostyle Block RCP 3 POS 7.5mm Solder ST Thru-Hole 24A/Contact Box
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
Search Keywords: 15460623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546062-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:24/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0200
600
$0.9588
1,000
$0.7344
5,000
$0.6222
10,000
$0.5508
25,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing