- Home ›
- All Products›
- 1546019-9
1546019-9
TE Connectivity / AMP Brand
9 POS TERMI-BLOK PIN HEAD 180
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9 POS TERMI-BLOK PIN HEAD 180
Search Keywords: 15460199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546019-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:9
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Unshrouded
-
Housing Material:PA 66
-
Packaging Quantity:100
-
Packaging Method:Box
-
Contact Current Rating (Max):15 A
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Stacked Levels:Level 1
-
Contact Base Material:Brass
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Termination Method to Wire & Cable:Push-In
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Black
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Length:.275 in, 7 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.634
300
$1.561
500
$1.166
1,000
$0.861
2,500
$0.814
5,000
$0.675
7,500
$0.669
10,000 +
$0.602
Click for Quote
Log in
to unlock special pricing