- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1546019-8
1546019-8
TE Connectivity / AMP Brand
8 POS TERMI-BLOK PIN HEAD 180
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8 POS TERMI-BLOK PIN HEAD 180
Search Keywords: 15460198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546019-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
100
9 Weeks
can ship
7/15/26
Accessories