- Home ›
- All Products›
- 1546018-6
TE Connectivity / AMP Brand
1546018-6
6 POS TERMI-BLOK PLUG 90 &180
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6 POS TERMI-BLOK PLUG 90 &180
Search Keywords: 15460186
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546018-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Current Rating (Max): | 12 A |
| Packaging Method: | Box |
| Screw Material: | Brass |
| Connector Mounting Type: | Board Mount |
| Number of Positions: | 6 |
| Housing Material: | PA 66 |
| Stacking Configuration: | Side Stackable |
| Connector System: | Wire-to-Board |
| Terminal Block Connector Type: | Plug |
| Contact Base Material: | Phosphor Bronze |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Screw Plating Material: | Nickel |
| Number of Rows: | 1 |
| Marking Color: | White |
| Wire Protection: | With |
| Contact Mating Area Plating Material: | Tin |
| Packaging Quantity: | 100 |
| Centerline (Pitch): | .197 in, 5 mm |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Black |
| Thread Size: | M3 |
| Wire Entry Location: | Side |
| Wire Entry Angle: | 90° |
| Operating Voltage: | 300 VAC |
| Product Orientation: | Vertical |
Tools/3D Models
+
Frequently Asked Questions
Is 1546018-6 RoHS compliant?
Yes, 1546018-6 is RoHS compliant.
What is the lead time for 1546018-6?
The standard lead time for 1546018-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
100
$9.21
200
$5.66
300
$4.48
400 +
$4.40
Click for Quote
Log in
to unlock special pricing