- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546018-5
TE Connectivity / AMP Brand
1546018-5
Conn Eurostyle Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact Carton
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn Eurostyle Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact Carton
Search Keywords: 15460185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546018-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1546018-5 RoHS compliant?
Yes, 1546018-5 is RoHS compliant.
What is the lead time for 1546018-5?
The standard lead time for 1546018-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
11 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
300
$4.22
600
$2.60
900
$2.06
1,200 +
$2.01
Click for Quote
Log in
to unlock special pricing