Image is representational - see mfr. specs

2 POS TERMI-BLOK PLUG 90 &180

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2 POS TERMI-BLOK PLUG 90 &180
Search Keywords: 15460182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546018-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Connector System:
    Wire-to-Board
  • Packaging Quantity:
    300
  • Packaging Method:
    Box
  • Marking Color:
    White
  • Contact Current Rating (Max):
    12 A
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Wire Protection:
    With
  • Terminal Block Connector Type:
    Plug
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Housing Material:
    PA 66
  • Screw Material:
    Brass
  • Number of Positions:
    2
  • Stacking Configuration:
    Side Stackable
  • Contact Base Material:
    Phosphor Bronze
  • Screw Plating Material:
    Nickel
  • Centerline (Pitch):
    .197 in, 5 mm
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    300 VAC
  • Wire Entry Angle:
    90°
  • Primary Product Color:
    Black
  • Product Orientation:
    Vertical
  • Thread Size:
    M3
  • Wire Entry Location:
    Side
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
10 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
300
$1.062
600
$0.796
900
$0.743
1,200 +
$0.728
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!