- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 154566
154566
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS 7.11mm ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing RCP 3 POS 7.11mm ST Panel Mount
Search Keywords: 154566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
1600
Price (USD)
Qty
Unit Price
1
$0.473
1,600
$0.430
25,000
$0.380
250,000
$0.341
500,000 +
$0.299
Click for Quote
Log in
to unlock special pricing