- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 154512-2
154512-2
TE Connectivity / AMP Brand
187 FASTON HSG.,REC.,1 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
187 FASTON HSG.,REC.,1 POS,NATRUAL
Search Keywords: 1545122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154512-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
You may purchase all in-stock quantity of 650
Stock lot only:
650
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.1338
20,000
$0.1216
30,000
$0.0856
40,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT