- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 154509-2
154509-2
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,1 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,1 POS,NATRUAL
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polypropylene Material
Search Keywords: 1545092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154509-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
2000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
8,000
$0.2024
16,000
$0.1245
24,000
$0.0986
32,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing