Image is representational - see mfr. specs

TAB HOUSING, 8MM NG1 PLUS, 2 WAY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TAB HOUSING, 8MM NG1 PLUS, 2 WAY
Search Keywords: 15449803
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1544980-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Sealable:
    No
  • Number of Positions:
    2
  • Operating Voltage:
    13 VDC
  • Primary Locking Feature:
    Integrated in Housing
  • Primary Product Color:
    Gray
  • Circuit Application:
    Signal
  • Serviceable:
    Yes
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    1
  • Connector & Housing Type:
    Housing for Male Terminals
  • Nominal Voltage Architecture:
    12 V
  • Terminal Position Assurance:
    Yes
  • Packaging Quantity:
    800
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94HB
  • Product Width:
    3.134 in, 79.6 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Product Length:
    1.13 in, 28.7 mm
  • Centerline (Pitch):
    .472 in, 12 mm
  • Packaging Method:
    Box & Carton
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    1.343 in, 34.1 mm
  • Housing Material:
    PBT GF
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Contact Size:
    8mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
  • Mating Alignment:
    With
  • Strain Relief:
    Without
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    Tab
  • Connector Position Assurance Capable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
400
$3.04
800
$1.87
1,200
$1.48
1,600 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!