- Home ›
- All Products›
- 1544978-3
1544978-3
TE Connectivity / AMP Brand
RECEPT HSG ASSY, 8MM NG1+, 2W, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT HSG ASSY, 8MM NG1+, 2W, SEALED
Search Keywords: 15449783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544978-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Packaging Quantity:750
-
Packaging Method:Carton
-
Number of Positions:2
-
Primary Product Color:Gray
-
Degree of Protection:IP67
-
Nominal Voltage Architecture:12 V
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Operating Voltage:13 VDC
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Product Width:1.709 in, 43.4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Product Length:1.382 in, 35.1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Size:8mm
-
Contact Type:Receptacle
-
Housing Material:PBT
-
Connector Height:1.343 in, 34.1 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
188
$4.12
375
$2.54
563
$2.01
750 +
$1.97
Click for Quote
Log in
to unlock special pricing