- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1544970-3
1544970-3
TE Connectivity / AMP Brand
SEAL, NG9K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SEAL, NG9K
Search Keywords: 15449703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544970-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Type:Cavity Plug
-
Dimension:18.2 x 11.8mm
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.1810
4,000
$0.1357
6,000
$0.1267
8,000 +
$0.1241
Click for Quote
Log in
to unlock special pricing