Image is representational - see mfr. specs

The 1544970-1 is a silicone single wire seal (SWS) designed for use in NG Power connector assemblies.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
The 1544970-1 is a silicone single wire seal (SWS) designed for use in NG Power connector assemblies.
Search Keywords: 15449701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1544970-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Shore A Hardness:
    50
  • Material:
    Silicone
  • Resistance to Hydrocarbons:
    Poor
  • Lubricant Content:
    Yes
  • Cavity Diameter:
    .413 in, 10.5 mm
  • Cable Insulation Diameter:
    .104 – .157 in, 2.65 – 4 mm
  • UL Flammability Rating:
    None
  • Color:
    BROWN
  • Seal Type:
    Single Wire Seal (SWS)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,504
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1854
1,000
$0.1849
2,500
$0.1844
4,000
$0.1840
8,000
$0.1132
12,000
$0.0896
16,000 +
$0.0878
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!